Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNAC3MX-W-TOP
Newark Part No.85AC0752
Product RangepowerCON TRUE1 Series
Your Part Number
No Longer Available
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAC3MX-W-TOP
Newark Part No.85AC0752
Product RangepowerCON TRUE1 Series
Technical Datasheet
Product RangepowerCON TRUE1 Series
Voltage Rating250VAC
Current Rating20A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCNo SVHC (14-Jun-2023)
Product Overview
The NAC3MX-W-TOP is 20A true mains connector for outdoor applications. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection.
- Heavy duty sealed power connector for harsh and demanding environment
- Outdoor protection according to IP65 and UL50E enclosure type 4 (in mated condition)
- Uses high impact UV-resistant materials
- True mains connector with breaking capacity (CBC)
- Lockable 20A single phase connector
- Easy and reliable twist lock system
- Extremely robust and reliable
- ENEC certified according to IEC 60320
- UL498 certified
Technical Specifications
Product Range
powerCON TRUE1 Series
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (14-Jun-2023)
Gender
Plug
Current Rating
20A
Contact Termination Type
Screw
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
