Print Page
NAC3M-TRUE1-CG
High Power Connector, 2+PE, powerCON TRUE1 Series, Plug, 250 VAC, 16 A, Cable Mount, Screw
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NAC3M-TRUE1-CGCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 13AN5644 |
| Product Range | powerCON TRUE1 Series |
| Your Part Number | |
| Technical Datasheet |
36 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.580 |
| 5+ | $13.520 |
| 10+ | $13.120 |
| 25+ | $12.710 |
| 50+ | $12.310 |
| 100+ | $12.060 |
| 250+ | $11.820 |
Price for:Each
Minimum: 1
Multiple: 1
$13.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NAC3M-TRUE1-CGCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 13AN5644 |
| Product Range | powerCON TRUE1 Series |
| Technical Datasheet | |
| Product Range | powerCON TRUE1 Series |
| Gender | Plug(View Associated Connectors) |
| Voltage Rating | 250VAC |
| Current Rating | 16A |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Screw |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| Product Range | powerCON TRUE1 Series |
|---|---|
| Voltage Rating | 250VAC |
| Connector Mounting | Cable Mount |
| SVHC | No SVHC (17-Jan-2022) |
| Gender | Plug |
|---|---|
| Current Rating | 16A |
| Contact Termination Type | Screw |
Technical Docs (2)
Alternatives for NAC3M-TRUE1-CG
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
