Print Page
NAC3M-TRUE1-CG-D
High Power Connector, 2+PE, powerCON TRUE1 Series, Plug, 250 VAC, 16 A, Cable Mount, Screw
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NAC3M-TRUE1-CG-DCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 13AN5645 |
| Product Range | powerCON TRUE1 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 50+ | $12.310 |
| 100+ | $12.210 |
| 250+ | $11.970 |
Price for:Each
Minimum: 50
Multiple: 50
$615.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NAC3M-TRUE1-CG-DCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 13AN5645 |
| Product Range | powerCON TRUE1 Series |
| Technical Datasheet | |
| Product Range | powerCON TRUE1 Series |
| Gender | Plug(View Associated Connectors) |
| Voltage Rating | 250VAC |
| Current Rating | 16A |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Screw |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| Product Range | powerCON TRUE1 Series |
|---|---|
| Voltage Rating | 250VAC |
| Connector Mounting | Cable Mount |
| SVHC | No SVHC (17-Jan-2022) |
| Gender | Plug |
|---|---|
| Current Rating | 16A |
| Contact Termination Type | Screw |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
