Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNAC3FXXB-W-L-DCopy
Newark Part No.69AK2528
Product RangepowerCON XX Series
Your Part Number
95 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.740 |
| 10+ | $9.290 |
| 25+ | $8.550 |
| 50+ | $8.500 |
| 100+ | $8.300 |
| 200+ | $8.200 |
Price for:Each
Minimum: 1
Multiple: 1
$9.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAC3FXXB-W-L-DCopy
Newark Part No.69AK2528
Product RangepowerCON XX Series
Technical Datasheet
Product RangepowerCON XX Series
Voltage Rating127VAC
Current Rating20A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCNo SVHC (21-Jan-2025)
Product Overview
NAC3FXXB-W-L-D is a locking AC mains cable connector, keyed and color coded (grey) for power-out, screw terminal assembly, for cable diameters 10- 16mm. The powerCON FXXB is a single phase (3 conductor) lockable power connector with Circuit Breaking Capability when mated with powerCON XX Series receptacles. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed to guarantee a safe power connection.
- IEC EN 60320-1 (16A, 250V) and UL 60320-1 (20A, 127V) certified
- Accepted as a component for cord sets acc. to IEC 60799 and equipment acc. to IEC 62368-1
- Power-in (blue) & power-out (grey) version with different keying to avoid possibility of intermating
- Ergonomic design with slip-proof two-component molded housing
- Unique NEUTRIK locking bushing and strain relief for cable diameters 0.39inch to 0.62inch
- Easy to assemble because strain relief locks with insert mechanically and aligns with the housing
- Easy and reliable twist lock system
- Superior NEUTRIK quality standard, extremely robust and reliable
- Improved kink protection by two-component bushing
Technical Specifications
Product Range
powerCON XX Series
Voltage Rating
127VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Current Rating
20A
Contact Termination Type
Screw
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
