Print Page
NAC3F-TRUE1-L-D
High Power Connector, 14-12 AWG, powerCON TRUE1 Series, Receptacle, 250 VAC, 20 A, Cable Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NAC3F-TRUE1-L-DCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 21AM0211 |
| Product Range | powerCON TRUE1 Series |
| Your Part Number | |
| Technical Datasheet |
182 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.890 |
| 5+ | $13.820 |
| 10+ | $13.750 |
| 25+ | $13.620 |
| 50+ | $12.140 |
| 100+ | $11.900 |
| 250+ | $11.650 |
Price for:Each
Minimum: 1
Multiple: 1
$13.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NAC3F-TRUE1-L-DCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 21AM0211 |
| Product Range | powerCON TRUE1 Series |
| Technical Datasheet | |
| Product Range | powerCON TRUE1 Series |
| Gender | Receptacle(View Associated Connectors) |
| Voltage Rating | 250VAC |
| Current Rating | 20A |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Screw |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Product Range | powerCON TRUE1 Series |
|---|---|
| Voltage Rating | 250VAC |
| Connector Mounting | Cable Mount |
| SVHC | No SVHC (21-Jan-2025) |
| Gender | Receptacle |
|---|---|
| Current Rating | 20A |
| Contact Termination Type | Screw |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
