Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNA4LJXCopy
Newark Part No.72K8967
Also Known AsGTIN UPC EAN: 7613187004810
Your Part Number
No Longer Available
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNA4LJXCopy
Newark Part No.72K8967
Also Known AsGTIN UPC EAN: 7613187004810
Technical Datasheet
Audio Video Connector ASpeakON Plug
Audio Video Connector BMono Receptacle - 6.35mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Wiring: +1 to Tip and -1 to Sleeve
- Rated voltage: 250V (insulation)
Technical Specifications
Audio Video Connector A
SpeakON Plug
Product Range
-
Audio Video Connector B
Mono Receptacle - 6.35mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
