Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoSMA-A0207FTDT18KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel73AC2456
Cut Tape73AC2455
Product RangeSMA-A Series
Also Known As6-2176316-5, MELF SMA_A 18K 1% 50PPM 0207 1W
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.096 | $192.00 |
| Total Price | $192.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.096 |
| 4000+ | $0.084 |
| 6000+ | $0.082 |
| 10000+ | $0.081 |
| 20000+ | $0.079 |
| 50000+ | $0.077 |
| 100000+ | $0.076 |
| 200000+ | $0.074 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.119 |
| 4000+ | $0.109 |
| 6000+ | $0.108 |
| 10000+ | $0.106 |
| 20000+ | $0.104 |
| 50000+ | $0.102 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoSMA-A0207FTDT18KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel73AC2456
Cut Tape73AC2455
Product RangeSMA-A Series
Also Known As6-2176316-5, MELF SMA_A 18K 1% 50PPM 0207 1W
Technical Datasheet
Resistance18kohm
Product RangeSMA-A Series
Voltage Rating350V
Resistor TechnologyMetal Film
Resistance Tolerance± 1%
Power Rating1W
Temperature Coefficient± 50ppm/°C
Resistor Case / PackageMELF 0207 [6123 Metric]
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
18kohm
Voltage Rating
350V
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
SMA-A Series
Resistor Technology
Metal Film
Power Rating
1W
Resistor Case / Package
MELF 0207 [6123 Metric]
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
