Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoSMA-A0207BTNT100K
Newark Part No.73AC2358
Product RangeSMA-A Series
Also Known As3-2176316-7, MELF SMA_A 100K 0.1% 15PPM 0207 1W
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.820 |
| 4000+ | $0.799 |
| 6000+ | $0.773 |
| 10000+ | $0.752 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,640.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoSMA-A0207BTNT100K
Newark Part No.73AC2358
Product RangeSMA-A Series
Also Known As3-2176316-7, MELF SMA_A 100K 0.1% 15PPM 0207 1W
Technical Datasheet
Resistance100kohm
Product RangeSMA-A Series
Voltage Rating350V
Resistance Tolerance± 0.1%
Resistor TechnologyMetal Film
Power Rating1W
Temperature Coefficient± 15ppm/°C
Resistor Case / PackageMELF 0207 [6123 Metric]
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
TE Connectivity's SMA-A Metal Electrode Leadless Face (MELF) Resistors are metal film precision MELF resistors with an SMD enabled structure. These resistors offer tight tolerance and low TCR (Temperature Coefficient of Resistance). The SMA-A resistors are available in three different sizes and six power ratings. Typical applications include automotive, industrial, telecommunication, and medical equipment.
Technical Specifications
Resistance
100kohm
Voltage Rating
350V
Resistor Technology
Metal Film
Temperature Coefficient
± 15ppm/°C
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
SMA-A Series
Resistance Tolerance
± 0.1%
Power Rating
1W
Resistor Case / Package
MELF 0207 [6123 Metric]
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for SMA-A0207BTNT100K
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate