Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoSMA-A0204BTNX8K2Copy
Newark Part No.
Full Reel73AC2220
Cut Tape73AC2219
Product RangeSMA-A Series
Also Known As2-2176315-4, MELF SMA_A 8K2 0.1% 15PPM 0204 0.4W
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.365 | $1,095.00 |
| Total Price | $1,095.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.365 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.367 |
| 4000+ | $0.356 |
| 6000+ | $0.348 |
| 10000+ | $0.337 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoSMA-A0204BTNX8K2Copy
Newark Part No.
Full Reel73AC2220
Cut Tape73AC2219
Product RangeSMA-A Series
Also Known As2-2176315-4, MELF SMA_A 8K2 0.1% 15PPM 0204 0.4W
Technical Datasheet
Resistance8.2kohm
Product RangeSMA-A Series
Resistor Element TypeMetal Film
Voltage Rating200V
Resistor TechnologyMetal Film
Resistance Tolerance± 0.1%
Power Rating400mW
Temperature Coefficient± 15ppm/°C
MELF Resistor CaseMELF 0204 [3715 Metric]
Resistor Case / PackageMiniMELF 0204
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Product Overview
TE Connectivity's SMA-A Metal Electrode Leadless Face (MELF) Resistors are metal film precision MELF resistors with an SMD enabled structure. These resistors offer tight tolerance and low TCR (Temperature Coefficient of Resistance). The SMA-A resistors are available in three different sizes and six power ratings. Typical applications include automotive, industrial, telecommunication, and medical equipment.
Technical Specifications
Resistance
8.2kohm
Resistor Element Type
Metal Film
Resistor Technology
Metal Film
Power Rating
400mW
MELF Resistor Case
MELF 0204 [3715 Metric]
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
To Be Advised
Product Range
SMA-A Series
Voltage Rating
200V
Resistance Tolerance
± 0.1%
Temperature Coefficient
± 15ppm/°C
Resistor Case / Package
MiniMELF 0204
Operating Temperature Max
155°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Alternatives for SMA-A0204BTNX8K2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
