Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoSMA-A0204BTNX15K
Newark Part No.73AC2170
Product RangeSMA-A Series
Also Known As2-2176315-7, MELF SMA_A 15K 0.1% 15PPM 0204 0.4W
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.306 |
| 4000+ | $0.297 |
| 6000+ | $0.290 |
| 10000+ | $0.280 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$918.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoSMA-A0204BTNX15K
Newark Part No.73AC2170
Product RangeSMA-A Series
Also Known As2-2176315-7, MELF SMA_A 15K 0.1% 15PPM 0204 0.4W
Technical Datasheet
Resistance15kohm
Product RangeSMA-A Series
Voltage Rating200V
Resistance Tolerance± 0.1%
Resistor TechnologyMetal Film
Power Rating400mW
Temperature Coefficient± 15ppm/°C
Resistor Case / PackageMiniMELF 0204
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
TE Connectivity's SMA-A Metal Electrode Leadless Face (MELF) Resistors are metal film precision MELF resistors with an SMD enabled structure. These resistors offer tight tolerance and low TCR (Temperature Coefficient of Resistance). The SMA-A resistors are available in three different sizes and six power ratings. Typical applications include automotive, industrial, telecommunication, and medical equipment.
Technical Specifications
Resistance
15kohm
Voltage Rating
200V
Resistor Technology
Metal Film
Temperature Coefficient
± 15ppm/°C
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
SMA-A Series
Resistance Tolerance
± 0.1%
Power Rating
400mW
Resistor Case / Package
MiniMELF 0204
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for SMA-A0204BTNX15K
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate