Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoSMA-A0102BTNL1K5
Newark Part No.
Full Reel73AC1966
Cut Tape73AC1965
Product RangeSMA-A Series
Also Known As1-2176314-5, MELF SMA_A 1K5 0.1% 15PPM 0102 0.3W
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.795 | $2,385.00 |
| Total Price | $2,385.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.795 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.879 |
| 4000+ | $0.857 |
| 6000+ | $0.828 |
| 10000+ | $0.806 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoSMA-A0102BTNL1K5
Newark Part No.
Full Reel73AC1966
Cut Tape73AC1965
Product RangeSMA-A Series
Also Known As1-2176314-5, MELF SMA_A 1K5 0.1% 15PPM 0102 0.3W
Technical Datasheet
Resistance1.5kohm
Product RangeSMA-A Series
Voltage Rating200V
Resistance Tolerance± 0.1%
Resistor TechnologyMetal Film
Power Rating300mW
Temperature Coefficient± 15ppm/°C
Resistor Case / PackageMicroMELF 0102
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Product Overview
TE Connectivity's SMA-A Metal Electrode Leadless Face (MELF) Resistors are metal film precision MELF resistors with an SMD enabled structure. These resistors offer tight tolerance and low TCR (Temperature Coefficient of Resistance). The SMA-A resistors are available in three different sizes and six power ratings. Typical applications include automotive, industrial, telecommunication, and medical equipment.
Technical Specifications
Resistance
1.5kohm
Voltage Rating
200V
Resistor Technology
Metal Film
Temperature Coefficient
± 15ppm/°C
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
SMA-A Series
Resistance Tolerance
± 0.1%
Power Rating
300mW
Resistor Case / Package
MicroMELF 0102
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SMA-A0102BTNL1K5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
