Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoNTC0805J15KCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel63T5212RL
Cut Tape63T5212
Product RangeNTC Series
Your Part Number
501 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.899 | $8.99 |
| Total Price | $8.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.899 |
| 100+ | $0.834 |
| 250+ | $0.726 |
| 500+ | $0.668 |
| 1000+ | $0.615 |
| 2500+ | $0.553 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoNTC0805J15KCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel63T5212RL
Cut Tape63T5212
Product RangeNTC Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)15kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 5%
Thermistor Mounting0
Product RangeNTC Series
NTC MountingSurface Mount
Thermistor Case Style0805 [2012 Metric]
B-Constant4100K
Thermistor Terminals0
B-Constant Tolerance± 5%
NTC Case Size0805 [2012 Metric]
Thermal Time Constant (in Air)4s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
Thermistor Mounting
0
NTC Mounting
Surface Mount
B-Constant
4100K
B-Constant Tolerance
± 5%
Thermal Time Constant (in Air)
4s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Resistance (25°C)
15kohm
Resistance Tolerance (25°C)
± 5%
Product Range
NTC Series
Thermistor Case Style
0805 [2012 Metric]
Thermistor Terminals
0
NTC Case Size
0805 [2012 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Technical Docs (3)
Alternatives for NTC0805J15K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
