Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - NEOHM CRGH0603J4K7 SMD Chip Resistor, 4.7 kohm, ± 5%, 200 mW, 0603 [1608 Metric], Thick Film, High Power](https://www.newark.com/productimages/standard/en_US/46AK9319-40.jpg)
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCRGH0603J4K7Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94X5754
Product RangeCRGH Series
Also Known As8-1879494-9
Your Part Number
4,724 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.101 |
| 10+ | $0.047 |
| 25+ | $0.036 |
| 50+ | $0.030 |
| 100+ | $0.025 |
| 500+ | $0.017 |
| 1000+ | $0.015 |
| 5000+ | $0.014 |
Price for:Each
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCRGH0603J4K7Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94X5754
Product RangeCRGH Series
Also Known As8-1879494-9
Technical Datasheet
Resistance4.7kohm
Resistance Tolerance± 5%
Power Rating200mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeCRGH Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CRGH series is a high-power thick film chip resistor ideally suited to industrial and general purpose use.
- Thick film resistors with high power to size ratio
- Terminal finish matte Sn over Ni
- Temperature range from -55°C to 155°C
Technical Specifications
Resistance
4.7kohm
Power Rating
200mW
Resistor Technology
Thick Film
Product Range
CRGH Series
Voltage Rating
50V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for CRGH0603J4K7
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
