Print Page
Image is for illustrative purposes only. Please refer to product description.
![NEOHM - TE CONNECTIVITY CRGH0603F4K7 SMD Chip Resistor, 4.7 kohm, ± 1%, 200 mW, 0603 [1608 Metric], Thick Film, High Power](https://www.newark.com/productimages/standard/en_US/46AK9319-40.jpg)
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCRGH0603F4K7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel46AK9318RL
Cut Tape46AK9318
Also Known As1-2176177-9
Your Part Number
17,264 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.122 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.122 |
| 25+ | $0.038 |
| 100+ | $0.032 |
| 250+ | $0.026 |
| 500+ | $0.023 |
| 1000+ | $0.021 |
| 2500+ | $0.018 |
| 5000+ | $0.015 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCRGH0603F4K7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel46AK9318RL
Cut Tape46AK9318
Also Known As1-2176177-9
Technical Datasheet
Product Overview
The CRGH0603F4K7 is a 4.7kΩ surface mount thick film fixed Power Resistor. It features 200mW power rating, ±1% tolerance, 0603 case style and 50V voltage rating.
- High power resistor
- 300V Dielectric withstand voltage
- Pb-free
Technical Docs (1)
Alternatives for CRGH0603F4K7
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
