Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCRGH0402F-LAB-KITCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.03AN4077
Product RangeCRGH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $502.760 |
| 30+ | $492.700 |
| 50+ | $482.650 |
Price for:Each
Minimum: 10
Multiple: 10
$5,027.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCRGH0402F-LAB-KITCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.03AN4077
Product RangeCRGH Series
Technical Datasheet
Power Rating100mW
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit100
Product RangeCRGH Series
SVHCTo Be Advised
Technical Specifications
Kit Contents
100-Pcs of 10ohm to 1Mohm 0402 Size Thick Film Resistors
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
100
SVHC
To Be Advised
Power Rating
100mW
Resistance Tolerance
± 1%
Product Range
CRGH Series
Technical Docs (1)
Alternatives for CRGH0402F-LAB-KIT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
