Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCPF0805B499KE1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.57AC1599
Product RangeCPF Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.182 |
| 3000+ | $0.178 |
| 5000+ | $0.175 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$182.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCPF0805B499KE1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.57AC1599
Product RangeCPF Series
Resistance499kohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor Element TypeThin Film
Resistor TypePrecision Low TCR
PackagingTape & Reel
Product RangeCPF Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
499kohm
Power Rating
100mW
Resistor Technology
Thin Film
Resistor Type
Precision Low TCR
Product Range
CPF Series
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
155°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Element Type
Thin Film
Packaging
Tape & Reel
Temperature Coefficient
± 25ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
RoHS Phthalates Compliant
To Be Advised
Alternatives for CPF0805B499KE1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
