0
0 Items$0.00

499kohm Chip SMD Resistors :

254 Products Found
Find a huge range of 499kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Yageo, Panasonic, Vishay, TT Electronics / Welwyn & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Packaging
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
52K7116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.020
100+$0.016
250+$0.014
500+$0.012
More Pricing...
499kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
73T6531

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.124
10+$0.025
100+$0.021
1000+$0.012
5000+$0.010
More Pricing...
499kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
-
± 100ppm/°C
50V
1mm
0.5mm
-55°C
125°C
AEC-Q200
-
52K8568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
25+$0.025
100+$0.021
250+$0.018
500+$0.017
More Pricing...
499kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
53K0295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.033
100+$0.028
250+$0.024
500+$0.022
More Pricing...
499kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
27W4274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.112
25+$0.027
100+$0.019
250+$0.015
500+$0.013
More Pricing...
499kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
65T8756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
10+$0.059
100+$0.033
1000+$0.021
5000+$0.020
More Pricing...
499kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Precision
ERJ-6EN Series
-
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
53K2440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
25+$0.040
100+$0.028
250+$0.024
500+$0.022
More Pricing...
499kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
27W4708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.035
100+$0.025
250+$0.020
500+$0.017
More Pricing...
499kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
84AH6347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.087
25+$0.025
100+$0.024
250+$0.022
500+$0.021
More Pricing...
499kohm
100mW
0402 [1005 Metric]
± 1%
Thin Film
-
Sulfur Resistant
MCS Series
-
± 50ppm/K
50V
1mm
0.5mm
-55°C
155°C
-
-
08AH7775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.036
25+$0.018
100+$0.011
250+$0.008
500+$0.006
More Pricing...
499kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
NRC Series
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
85AJ1116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.410
25+$0.301
100+$0.284
250+$0.265
500+$0.260
More Pricing...
499kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Sulfur Resistant
TNPW e3 Series
-
± 25ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
44X8275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.161
10+$0.077
100+$0.045
1000+$0.032
5000+$0.025
More Pricing...
499kohm
100mW
0402 [1005 Metric]
± 0.5%
Thick Film
-
Sulfur Resistant
ERJ-U02 Series
-
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
94X1658

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
30+$0.011
100+$0.008
250+$0.006
500+$0.005
More Pricing...
499kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
53K3831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.240
25+$0.085
100+$0.074
250+$0.063
500+$0.056
More Pricing...
499kohm
750mW
2010 [5025 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
400V
5mm
2.5mm
-55°C
155°C
AEC-Q200
-
61R9353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.027
100+$0.023
250+$0.018
500+$0.016
More Pricing...
499kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
-
61M5313

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.022
100+$0.018
250+$0.015
500+$0.013
More Pricing...
499kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
61M5581

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.113
25+$0.043
100+$0.031
250+$0.025
500+$0.022
More Pricing...
499kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
94W5886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.034
25+$0.017
100+$0.011
250+$0.008
500+$0.006
More Pricing...
499kohm
62.5mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
-
-
± 100ppm/°C
50V
1.6mm
0.85mm
-
-
-
-
94W6294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.056
25+$0.028
100+$0.018
250+$0.013
500+$0.010
More Pricing...
499kohm
100mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
-
-
± 100ppm/°C
150V
2.01mm
1.25mm
-
-
-
-
68AC8606

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.171
10+$0.083
100+$0.075
1000+$0.049
5000+$0.039
More Pricing...
499kohm
250mW
0805 [2012 Metric]
± 0.5%
Thick Film
-
High Precision
ERJ-PB6 Series
-
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
09AH0312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.111
25+$0.054
100+$0.034
250+$0.022
500+$0.017
More Pricing...
499kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
NRC Series
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
52AH3136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.156
25+$0.077
100+$0.048
250+$0.035
500+$0.026
More Pricing...
499kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Sulfur Resistant
NRC-AS Series
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
85AJ1010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.220
25+$0.076
100+$0.063
250+$0.053
500+$0.048
More Pricing...
499kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
-
53W4639

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.039
100+$0.020
1000+$0.012
5000+$0.011
More Pricing...
499kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
ERJ-3EK Series
-
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
72AK6228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.012
100+$0.011
250+$0.010
500+$0.009
More Pricing...
499kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW-C e3 Series
-
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
1-25 of 254 items
of 11 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK