Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCPF0603F200RC1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel45AJ2309
Re-Reel57AK2955RL
Cut Tape57AK2955
Product RangeCPF Series
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.050 | $0.05 |
| Total Price | $0.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.050 |
| 250+ | $0.038 |
| 500+ | $0.035 |
| 1000+ | $0.031 |
| 5000+ | $0.029 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.025 |
| 5000+ | $0.024 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCPF0603F200RC1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel45AJ2309
Re-Reel57AK2955RL
Cut Tape57AK2955
Product RangeCPF Series
Resistance200ohm
Resistance Tolerance± 1%
Power Rating63mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision Low TCR
Product RangeCPF Series
Temperature Coefficient± 50ppm/°C
Voltage Rating50V
Product Length1.55mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
200ohm
Power Rating
63mW
Resistor Technology
Thin Film
Product Range
CPF Series
Voltage Rating
50V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision Low TCR
Temperature Coefficient
± 50ppm/°C
Product Length
1.55mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for CPF0603F200RC1
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
