Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCPF0603F102KC1
Newark Part No.53R2555
Product RangeCPF Series
Also Known As5-1879338-7, CPF 0603 102K 1% 50PPM 1K RL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.029 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$29.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCPF0603F102KC1
Newark Part No.53R2555
Product RangeCPF Series
Also Known As5-1879338-7, CPF 0603 102K 1% 50PPM 1K RL
Technical Datasheet
Resistance102kohm
Resistor Case / Package0603 [1608 Metric]
Power Rating62.5mW
Product RangeCPF Series
Resistor TechnologyThin Film
Resistor TypePrecision Low TCR
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
102kohm
Power Rating
62.5mW
Resistor Technology
Thin Film
Resistance Tolerance
± 1%
Voltage Rating
50V
Product Width
0.85mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0603 [1608 Metric]
Product Range
CPF Series
Resistor Type
Precision Low TCR
Temperature Coefficient
± 50ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
