Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | CPF0603B2K0E1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel06AC1322 Re-Reel95W6587RL Cut Tape95W6587 |
| Product Range | CPF Series |
| Your Part Number | |
| Technical Datasheet |
706 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.448 | $0.45 |
| Total Price | $0.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.448 |
| 10+ | $0.332 |
| 25+ | $0.309 |
| 50+ | $0.285 |
| 100+ | $0.262 |
| 500+ | $0.215 |
| 1000+ | $0.184 |
| 2500+ | $0.180 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.186 |
| 2000+ | $0.182 |
| 3000+ | $0.179 |
| 5000+ | $0.175 |
| 10000+ | $0.171 |
| 25000+ | $0.167 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | CPF0603B2K0E1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel06AC1322 Re-Reel95W6587RL Cut Tape95W6587 |
| Product Range | CPF Series |
| Technical Datasheet | |
| Resistance | 2kohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 62.5mW |
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | Precision Low TCR |
| Product Range | CPF Series |
| Temperature Coefficient | ± 25ppm/°C |
| Voltage Rating | 50V |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 2kohm |
|---|---|
| Power Rating | 62.5mW |
| Resistor Technology | Thin Film |
| Product Range | CPF Series |
| Voltage Rating | 50V |
| Product Width | 0.85mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Type | Precision Low TCR |
| Temperature Coefficient | ± 25ppm/°C |
| Product Length | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (3)
Alternatives for CPF0603B2K0E1
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
