Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCPF0603B14K7E1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27AC1922
Product RangeCPF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.179 |
| 3000+ | $0.170 |
| 5000+ | $0.151 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$179.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCPF0603B14K7E1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27AC1922
Product RangeCPF Series
Technical Datasheet
Resistance14.7kohm
Resistance Tolerance± 0.1%
Power Rating62.5mW
Resistor Case / Package0603 [1608 Metric]
Resistor Element TypeThin Film
Resistor TechnologyThin Film
Resistor TypePrecision Low TCR
PackagingTape & Reel
Product RangeCPF Series
Temperature Coefficient± 25ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
14.7kohm
Power Rating
62.5mW
Resistor Element Type
Thin Film
Resistor Type
Precision Low TCR
Product Range
CPF Series
Voltage Rating
50V
Product Width
0.85mm
Operating Temperature Max
155°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Technology
Thin Film
Packaging
Tape & Reel
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
RoHS Phthalates Compliant
To Be Advised
Technical Docs (1)
Alternatives for CPF0603B14K7E1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
