Print Page
CPF0603B10KE
SMD Chip Resistor, 10 kohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision Low TCR
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - NEOHM CPF0603B10KE SMD Chip Resistor, 10 kohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision Low TCR](https://www.newark.com/productimages/standard/en_US/52AK7692-40.jpg)
| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | CPF0603B10KECopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel52AK7703 Re-Reel20R0836RL Cut Tape20R0836 |
| Product Range | CPF Series |
| Also Known As | 1614881-1 |
| Your Part Number | |
| Technical Datasheet |
1,226 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.247 | $0.25 |
| Total Price | $0.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.247 |
| 25+ | $0.187 |
| 100+ | $0.176 |
| 250+ | $0.165 |
| 500+ | $0.153 |
| 1000+ | $0.147 |
| 2500+ | $0.142 |
| 5000+ | $0.136 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.140 |
| 10000+ | $0.133 |
| 15000+ | $0.130 |
| 25000+ | $0.128 |
| 50000+ | $0.125 |
| 125000+ | $0.122 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | CPF0603B10KECopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel52AK7703 Re-Reel20R0836RL Cut Tape20R0836 |
| Product Range | CPF Series |
| Also Known As | 1614881-1 |
| Technical Datasheet | |
| Resistance | 10kohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 63mW |
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | Precision Low TCR |
| Product Range | CPF Series |
| Temperature Coefficient | ± 25ppm/°C |
| Voltage Rating | 50V |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Type CPF series high stability thin film precision chip resistor. The CPF has accurate and uniform physical dimensions to facilitate placement. Typical applications include communications, industrial controls, instrumentation and medical.
- Terminal finish electroplated 100% matte Sn
- Suitable for all applications where close accuracy and stability are essential
- Maximum operating voltage is 15V
- Maximum overload voltage is 30V
- Minimum insulation resistance dry <gt/> 1000Mohm
- Operating temperature range from -55 to +155°C
Technical Specifications
| Resistance | 10kohm |
|---|---|
| Power Rating | 63mW |
| Resistor Technology | Thin Film |
| Product Range | CPF Series |
| Voltage Rating | 50V |
| Product Width | 0.85mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Type | Precision Low TCR |
| Temperature Coefficient | ± 25ppm/°C |
| Product Length | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (2)
Alternatives for CPF0603B10KE
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
