Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCPF0402B150KE1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel06AC1256
Re-Reel95W6114RL
Cut Tape95W6114
Product RangeCPF Series
Your Part Number
978 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.309 | $0.31 |
| Total Price | $0.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.309 |
| 25+ | $0.235 |
| 100+ | $0.223 |
| 250+ | $0.209 |
| 500+ | $0.199 |
| 1000+ | $0.177 |
| 2500+ | $0.173 |
| 5000+ | $0.169 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.187 |
| 2000+ | $0.186 |
| 3000+ | $0.185 |
| 5000+ | $0.184 |
| 10000+ | $0.183 |
| 25000+ | $0.179 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCPF0402B150KE1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel06AC1256
Re-Reel95W6114RL
Cut Tape95W6114
Product RangeCPF Series
Technical Datasheet
Resistance150kohm
Resistance Tolerance± 0.1%
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision Low TCR
Product RangeCPF Series
Temperature Coefficient± 25ppm/°C
Voltage Rating25V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
150kohm
Power Rating
62.5mW
Resistor Technology
Thin Film
Product Range
CPF Series
Voltage Rating
25V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Precision Low TCR
Temperature Coefficient
± 25ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for CPF0402B150KE1
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
