Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCFR50J12KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.64AH2743
Product RangeCFR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.044 |
| 25+ | $0.039 |
| 100+ | $0.036 |
| 500+ | $0.034 |
| 1000+ | $0.025 |
| 2500+ | $0.024 |
| 5000+ | $0.022 |
Price for:Each
Minimum: 10
Multiple: 10
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCFR50J12KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.64AH2743
Product RangeCFR Series
Resistance12kohm
Product RangeCFR Series
Power Rating500mW
Resistance Tolerance± 5%
Resistor Element TypeThin Film
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyThin Film
Temperature Coefficient0ppm/°C to -450ppm/°C
Resistor TypeHigh Reliability
Product Diameter3mm
Product Length9mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
12kohm
Power Rating
500mW
Resistor Element Type
Thin Film
Voltage Rating
350V
Temperature Coefficient
0ppm/°C to -450ppm/°C
Product Diameter
3mm
Product Width
-
Operating Temperature Max
155°C
Automotive Qualification Standard
-
Product Range
CFR Series
Resistance Tolerance
± 5%
Resistor Case / Package
Axial Leaded
Resistor Technology
Thin Film
Resistor Type
High Reliability
Product Length
9mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for CFR50J12K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
