12kohm Through Hole Resistors:

80 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58K3733

RoHS

Each
1+
$0.325
10+
$0.229
100+
$0.158
500+
$0.112
1000+
$0.098
More Pricing...
Min: 1 / Mult: 1
12kohm
MCMF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-
-55°C
155°C
-
58K5009

RoHS

Each
1+
$0.113
10+
$0.061
100+
$0.039
1000+
$0.022
Min: 1 / Mult: 1
12kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
38K5412

RoHS

Date/Lot Code

Each
1+
$0.004
10+
$0.004
25+
$0.004
50+
$0.004
100+
$0.004
More Pricing...
Min: 1 / Mult: 1
12kohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
84AH6158

RoHS

Date/Lot Code

Each
1+
$0.336
10+
$0.283
25+
$0.251
50+
$0.245
100+
$0.239
More Pricing...
Min: 1 / Mult: 1
12kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
25AJ2384

RoHS

Date/Lot Code

Each
1+
$0.020
250+
$0.015
500+
$0.014
1000+
$0.012
5000+
$0.011
Min: 10 / Mult: 10
12kohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
38K0335

RoHS

Each
1+
$0.145
10+
$0.123
25+
$0.090
50+
$0.065
100+
$0.049
More Pricing...
Min: 1 / Mult: 1
12kohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
82AH7486

RoHS

Date/Lot Code

Each
10+
$0.053
25+
$0.040
50+
$0.038
100+
$0.035
500+
$0.027
More Pricing...
Min: 10 / Mult: 10
12kohm
MF0 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Stability
2.4mm
6.3mm
-
-55°C
155°C
-
97AC6559

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.740
Min: 1 / Mult: 1
12kohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
45X4655

RoHS

Date/Lot Code

Each
10+
$0.080
25+
$0.046
50+
$0.031
Min: 10 / Mult: 10
12kohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
84AH6157

RoHS

Date/Lot Code

Each
10+
$0.080
25+
$0.072
50+
$0.070
100+
$0.068
500+
$0.061
More Pricing...
Min: 10 / Mult: 10
12kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
59K8572

RoHS

Each
1+
$0.026
10+
$0.026
100+
$0.026
1000+
$0.026
Min: 1 / Mult: 1
12kohm
MCCFR0SJ0xxxA19 Series
2W
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
97K5486

RoHS

Date/Lot Code

Each
10+
$0.122
25+
$0.099
50+
$0.094
100+
$0.089
500+
$0.071
More Pricing...
Min: 10 / Mult: 10
12kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
38K5152

RoHS

Date/Lot Code

Each
1+
$0.324
10+
$0.275
25+
$0.201
50+
$0.146
100+
$0.109
More Pricing...
Min: 1 / Mult: 1
12kohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
58K4943

RoHS

Each
1+
$0.213
50+
$0.181
100+
$0.132
500+
$0.096
1000+
$0.082
More Pricing...
Min: 1 / Mult: 1
12kohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
General Purpose
3mm
9mm
-
-55°C
155°C
-
95W5714

RoHS

Date/Lot Code

Each
10+
$0.068
25+
$0.049
100+
$0.041
500+
$0.035
1000+
$0.021
More Pricing...
Min: 10 / Mult: 10
12kohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-
-55°C
155°C
-
84AH8012

RoHS

Date/Lot Code

Each
10+
$0.017
25+
$0.017
50+
$0.017
100+
$0.017
500+
$0.017
More Pricing...
Min: 10 / Mult: 10
12kohm
MRS16 Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-
-55°C
155°C
-
17AJ6163

RoHS

Date/Lot Code

Each
1+
$0.529
250+
$0.405
500+
$0.364
1000+
$0.330
5000+
$0.302
Min: 1 / Mult: 1
12kohm
-
10W
± 5%
Axial Leaded
-
Metal Oxide
± 350ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
17AJ6103

RoHS

Date/Lot Code

Each
1+
$0.232
250+
$0.177
500+
$0.159
1000+
$0.145
5000+
$0.132
Min: 1 / Mult: 1
12kohm
-
5W
± 5%
Axial Leaded
-
Metal Oxide
± 350ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
24R6904

RoHS

Date/Lot Code

Each
1+
$0.119
10+
$0.101
25+
$0.074
50+
$0.054
100+
$0.040
More Pricing...
Min: 5 / Mult: 5
12kohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
58K3806

RoHS

Each
1+
$0.190
50+
$0.162
100+
$0.118
500+
$0.086
1000+
$0.073
More Pricing...
Min: 1 / Mult: 1
12kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
97K9637

RoHS

Date/Lot Code

Each
10+
$0.084
25+
$0.063
50+
$0.060
100+
$0.056
500+
$0.044
More Pricing...
Min: 10 / Mult: 10
12kohm
SFR25 Series
400mW
± 5%
Axial Leaded
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
97K4945

RoHS

Date/Lot Code

Each
1+
$0.343
10+
$0.233
25+
$0.196
50+
$0.157
100+
$0.134
More Pricing...
Min: 5 / Mult: 5
12kohm
MFR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Reliability
3.6mm
9mm
-
-55°C
155°C
-
38K0266

RoHS

Date/Lot Code

Each
1+
$0.237
10+
$0.202
25+
$0.148
50+
$0.107
100+
$0.081
More Pricing...
Min: 5 / Mult: 5
12kohm
MC CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
20R8912

RoHS

Date/Lot Code

Each
1+
$0.250
10+
$0.167
25+
$0.128
100+
$0.115
500+
$0.093
More Pricing...
Min: 1 / Mult: 1
12kohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
High Power
5.5mm
16mm
-
-55°C
155°C
-
34R4821

RoHS

Date/Lot Code

Each
10+
$0.180
25+
$0.138
100+
$0.123
500+
$0.098
1000+
$0.072
More Pricing...
Min: 10 / Mult: 10
12kohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
235°C
-
1-25 of 80 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK