Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCBT50J22K
Newark Part No.22R2870
Product RangeCBT Series
Also Known As4-1625876-6, CBT 1/2 5% 22K
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCBT50J22K
Newark Part No.22R2870
Product RangeCBT Series
Also Known As4-1625876-6, CBT 1/2 5% 22K
Technical Datasheet
Resistance22kohm
Product RangeCBT Series
Power Rating500mW
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyCarbon Composition
Temperature Coefficient-600ppm/°C to +200ppm/°C
Resistor TypeFlame Proof
Product Diameter-
Product Length-
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Product Overview
Carbon Composition resistors have very low impedance at moderate current, making them ideal for high frequency signal applications. Sold individually. Image is for illustrative purposes only.
Technical Specifications
Resistance
22kohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Carbon Composition
Resistor Type
Flame Proof
Product Length
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
CBT Series
Resistance Tolerance
± 5%
Voltage Rating
350V
Temperature Coefficient
-600ppm/°C to +200ppm/°C
Product Diameter
-
Product Width
-
Operating Temperature Max
125°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate