Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCPF0805B220RE1
Newark Part No.
Re-Reel75AH8093
Cut Tape75AH8093
Product RangeCPF Series
Also Known As4-1614884-8, CPF 0805 220R 0.1% 25PPM 1K RL
Your Part Number
Technical Datasheet
850 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.268 | $0.043 |
| 10+ | $0.192 | $0.043 |
| 25+ | $0.184 | $0.043 |
| 50+ | $0.178 | $0.043 |
| 100+ | $0.171 | $0.043 |
| 250+ | $0.167 | $0.043 |
| 500+ | $0.162 | $0.043 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCPF0805B220RE1
Newark Part No.
Re-Reel75AH8093
Cut Tape75AH8093
Product RangeCPF Series
Also Known As4-1614884-8, CPF 0805 220R 0.1% 25PPM 1K RL
Technical Datasheet
Resistance220ohm
Resistor Case / Package0805 [2012 Metric]
Power Rating100mW
Product RangeCPF Series
Resistor TechnologyThin Film
Resistor TypePrecision Low TCR
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for CPF0805B220RE1
1 Product Found
Product Overview
The TE Connectivity CPF series are high stability, thin film precision chip resistors. The Resistance range includes E24 and E96 decade values from 1ohm to 4Mohm. These resistors offer various power dissipations relating to chip size and are suitable for all applications where close accuracy and stability are essential. CPF series thin film precision resistors have accurate and uniform physical dimensions to facilitate placement.
- EIA 0201, 0402, 0603, 0805, 1206, 1210, 2010, 2512 chip sizes available
- Temperature coefficient is 15ppm/°C, 25ppm/°C and 50ppm/°C
- ±0.1%, ±0.5% and ±1% tolerance
- Electroplated 100% matte Sn finish
- Operating temperature range -55°C to 125°C
Technical Specifications
Resistance
220ohm
Power Rating
100mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0805 [2012 Metric]
Product Range
CPF Series
Resistor Type
Precision Low TCR
Temperature Coefficient
± 25ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability