Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoNTC0805J6K8
Newark Part No.
Re-Reel63T5230
Cut Tape63T5230
Product RangeNTC Series
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoNTC0805J6K8
Newark Part No.
Re-Reel63T5230
Cut Tape63T5230
Product RangeNTC Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)6.8kohm
Resistance Tolerance (25°C)± 5%
Thermistor Mounting0
Thermistor MountingSMD
Product RangeNTC Series
Thermistor Case Style0805 [2012 Metric]
NTC MountingSurface Mount
B-Constant3850K
Thermistor Terminals0
B-Constant Tolerance± 5%
NTC Case Size0805 [2012 Metric]
Thermal Time Constant (in Air)4s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 5%
Thermistor Mounting
SMD
Thermistor Case Style
0805 [2012 Metric]
B-Constant
3850K
B-Constant Tolerance
± 5%
Thermal Time Constant (in Air)
4s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Resistance (25°C)
6.8kohm
Thermistor Mounting
0
Product Range
NTC Series
NTC Mounting
Surface Mount
Thermistor Terminals
0
NTC Case Size
0805 [2012 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability