Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerNEBO SPORTS
Manufacturer Part NoTU204
Newark Part No.33AC3433
Technical Datasheet
Length1.97"
For Use With-
Product Range-
SVHCTo Be Advised
Product Overview
The Scarab from Nebo is an 8-in-1 multi-tool with an aesthetically-pleasing take on an ancient design. The ergonomic form factor of this tool makes it easy to carry around for long periods of time.
- Pliers
- Wire cutter
- Knife
- Screwdriver
- Phillips screwdriver
- Nail file
- Finger nail cleaner
- Material: 420 grade stainless steel
- Dimensions: 1.97" (L) x 1.38" (W) x 0.28" (D)
- Weight: 0.1 lbs.
Technical Specifications
Length
1.97"
Product Range
-
For Use With
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
