Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEBO SPORTS
Manufacturer Part NoTU194
Newark Part No.33AC3430
Product RangeTrue Utility Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerNEBO SPORTS
Manufacturer Part NoTU194
Newark Part No.33AC3430
Product RangeTrue Utility Series
Technical Datasheet
Length2.95"
For Use With-
Product RangeTrue Utility Series
SVHCTo Be Advised
Product Overview
The Framework Mini from Nebo is an open-framed multi-tool with a simple, effective design.The Mini is able to be stored in your pocket, or connected to a key ring for convenience.
- Pliers
- Wire cutters
- Saw
- Knife
- File
- Bottle opener
- Can opener
- Phillips, small and medium screwdrivers
- Awl
- Keyring attachment
- Material: Stainless steel
- Dimensions: 2.95" (L) x 1.38" (W) x 0.59" (D)
- Weight: 0.19 lbs.
Technical Specifications
Length
2.95"
Product Range
True Utility Series
For Use With
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
