Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEBO SPORTS
Manufacturer Part NoNEB-WLT-0017
Newark Part No.71AJ9539
Product RangeLarry C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.990 |
Price for:Each
Minimum: 6
Multiple: 6
$107.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEBO SPORTS
Manufacturer Part NoNEB-WLT-0017
Newark Part No.71AJ9539
Product RangeLarry C Series
Technical Datasheet
Flashlight TypeWork Light
Light SourceLED
Lumen Output170lm
Beam Effective Distance-
Power SourceAAA Batteries x 3
Flashlight Body MaterialPlastic
Product RangeLarry C Series
SVHCTo Be Advised
Product Overview
Larry™ is now BRIGHTER THAN EVER. Now, equipped with new C•O•B LED technology, the Larry™ C outputs 170lumens of intense light. The rotating magnetic clip gives convenient hands-free lighting by attaching to virtually anything. The reinforced plastic body design is water and impact-resistant, making this light basically indestructible.
- Pocket work light with magnetic swivel clip
- Bright and white light where and when there is a need
- High-power 170lumen C•O•B LED work light
- Ergonomic non-slip grip
- Magnetic clip, protective LED housing
- Top-positioned, ON/OFF button
- Powered by 3 AAA batteries (included)
- Weight is 0.1870lbs and dimension is (H) 6.375” x (W) 0.55” x (D) 1.25”
Contents
Larry™ C work light, Product manual.
Technical Specifications
Flashlight Type
Work Light
Lumen Output
170lm
Power Source
AAA Batteries x 3
Product Range
Larry C Series
Light Source
LED
Beam Effective Distance
-
Flashlight Body Material
Plastic
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
