Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEBO SPORTS
Manufacturer Part NoNEB-FLT-1068
Newark Part No.25AM5137
Product RangeDAVINCI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $259.990 |
Price for:Each
Minimum: 4
Multiple: 4
$1,039.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEBO SPORTS
Manufacturer Part NoNEB-FLT-1068
Newark Part No.25AM5137
Product RangeDAVINCI Series
Technical Datasheet
Flashlight TypeHand Held
Light SourceCOB LED
Lumen Output18000lm
Beam Effective Distance830.05ft
Power Source5000mAh Rechargeable Lithium Ion Battery
Flashlight Body MaterialAluminum
Product RangeDAVINCI Series
SVHCTo Be Advised
Technical Specifications
Flashlight Type
Hand Held
Lumen Output
18000lm
Power Source
5000mAh Rechargeable Lithium Ion Battery
Product Range
DAVINCI Series
Light Source
COB LED
Beam Effective Distance
830.05ft
Flashlight Body Material
Aluminum
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
