New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Electrical
                                                                                                    3. Flashlights
                                                                                                    Print Page

                                                                                                    NEB-FLT-1042

                                                                                                    Torch, Pocket Light, 250lm, 67m, LED, Lithium Ion Battery, 3.7V, 450mAh, Aluminum, SLIM Mini Series

                                                                                                    NEBO SPORTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NEBO SPORTS NEB-FLT-1042
                                                                                                    NEBO SPORTS NEB-FLT-1042
                                                                                                    NEBO SPORTS NEB-FLT-1042
                                                                                                    NEBO SPORTS NEB-FLT-1042
                                                                                                    NEBO SPORTS NEB-FLT-1042
                                                                                                    NEBO SPORTS NEB-FLT-1042
                                                                                                    NEBO SPORTS NEB-FLT-1042
                                                                                                    ManufacturerNEBO SPORTS
                                                                                                    Manufacturer Part NoNEB-FLT-1042
                                                                                                    Newark Part No.72AK1351
                                                                                                    Product RangeSLIM Mini Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    14 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$22.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $22.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NEBO SPORTS
                                                                                                    ManufacturerNEBO SPORTS
                                                                                                    Manufacturer Part NoNEB-FLT-1042
                                                                                                    Newark Part No.72AK1351
                                                                                                    Product RangeSLIM Mini Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Flashlight TypePocket Light
                                                                                                    Light SourceLED
                                                                                                    Lumen Output250lm
                                                                                                    Beam Effective Distance67m
                                                                                                    Power SourceLithium Ion Battery, 3.7V, 450mAh
                                                                                                    Flashlight Body MaterialAluminum
                                                                                                    Product RangeSLIM Mini Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    NEB-FLT-1042 is a SLIM® mini rechargeable pocket light that sets the bar on what compact LED flashlights should be. Designed to easily slide in and out of a pocket, the ultra-thin profile body makes it one of the easiest flashlights to carry. It is USB-C rechargeable, has 2 light modes and offers up to 250 lumens and a max 10hour run time. The SLIM mini LED flashlight is sure to find a home in your pocket and everyday carry collection. The pocket-friendly design is lightweight, yet it has a sturdy pocket clip so the user can.

                                                                                                    • 250lumens, 2 light modes (high – low)
                                                                                                    • IPX4 rating, magnetic base, sturdy pocket clip
                                                                                                    • Aircraft-grade aluminum (anodized), 450mAh Li-ion battery, charging indicator
                                                                                                    • Side-positioned, ON/OFF button, ultra-thin profile
                                                                                                    • Recharge time is ~2 hours, depending on output of USB
                                                                                                    • Dimension is 4.05” height x 0.98” width x 0.59” depth

                                                                                                    Contents

                                                                                                    1 x SLIM MINI flashlight, 1 x USB-C to USB-A charging cable, 1 x product manual.

                                                                                                    Technical Specifications

                                                                                                    Flashlight Type

                                                                                                    Pocket Light

                                                                                                    Lumen Output

                                                                                                    250lm

                                                                                                    Power Source

                                                                                                    Lithium Ion Battery, 3.7V, 450mAh

                                                                                                    Product Range

                                                                                                    SLIM Mini Series

                                                                                                    Light Source

                                                                                                    LED

                                                                                                    Beam Effective Distance

                                                                                                    67m

                                                                                                    Flashlight Body Material

                                                                                                    Aluminum

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.