Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEBO SPORTS
Manufacturer Part No6860
Newark Part No.65AH3280
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerNEBO SPORTS
Manufacturer Part No6860
Newark Part No.65AH3280
Technical Datasheet
Flashlight TypeHand Held
Light SourceLED
Lumen Output1800lm
Beam Effective Distance253m
Power SourceRechargeable Battery
Flashlight Body MaterialAluminum
Product Range-
SVHCTo Be Advised
Technical Specifications
Flashlight Type
Hand Held
Lumen Output
1800lm
Power Source
Rechargeable Battery
Product Range
-
Light Source
LED
Beam Effective Distance
253m
Flashlight Body Material
Aluminum
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate