Print Page
NV9573S121
AC/DC Converter, HFQR Flyback, 77V in, 129kHz, 700V, eSOP-7, -40°C to 125°C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNAVITAS
Manufacturer Part NoNV9573S121
Newark Part No.47AM9452
Product RangeGaNSense Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.170 |
| 10+ | $2.850 |
| 25+ | $2.620 |
| 50+ | $2.390 |
| 100+ | $2.140 |
| 250+ | $1.910 |
| 500+ | $1.780 |
| 1000+ | $1.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNAVITAS
Manufacturer Part NoNV9573S121
Newark Part No.47AM9452
Product RangeGaNSense Series
Technical Datasheet
Input Voltage Min-
Input Voltage Max77V
IC Case / PackageeSOP
No. of Pins7Pins
Power Rating Max-
TopologyHFQR Flyback
Isolation-
Power Switch Voltage Rating700V
Power Switch Current Rating-
Switching Frequency129kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeGaNSense Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
-
IC Case / Package
eSOP
Power Rating Max
-
Isolation
-
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Input Voltage Max
77V
No. of Pins
7Pins
Topology
HFQR Flyback
Power Switch Voltage Rating
700V
Switching Frequency
129kHz
Operating Temperature Min
-40°C
Product Range
GaNSense Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate