Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNAVITAS
Manufacturer Part NoNV6257-RA
Newark Part No.47AM9442
Product RangeGaNSense Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.390 |
| 10+ | $9.520 |
| 25+ | $9.160 |
| 50+ | $8.420 |
| 100+ | $7.890 |
| 250+ | $7.290 |
| 500+ | $7.030 |
| 1000+ | $6.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNAVITAS
Manufacturer Part NoNV6257-RA
Newark Part No.47AM9442
Product RangeGaNSense Series
Technical Datasheet
IC FunctionHalf Bridge GaNFast Power IC
Supply Voltage Min10V
Supply Voltage Max24V
IC Package TypePQFN
No. of Pins68Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeGaNSense Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Half Bridge GaNFast Power IC
Supply Voltage Max
24V
No. of Pins
68Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Supply Voltage Min
10V
IC Package Type
PQFN
Operating Temperature Min
-55°C
Product Range
GaNSense Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
