Print Page
106FX2-SC
Switch, 6 Ports, Industrial, Unmanaged Gigabit Ethernet, DIN Rail, RJ45 x 4, SC x 2, 1.2Gbps
Image is for illustrative purposes only. Please refer to product description.

ManufacturerN-TRON
Manufacturer Part No106FX2-SCCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.87X6841
Product RangeN-Tron Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $654.170 |
| 5+ | $616.850 |
| 10+ | $589.070 |
| 25+ | $554.540 |
| 50+ | $518.040 |
Price for:Each
Minimum: 1
Multiple: 1
$654.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerN-TRON
Manufacturer Part No106FX2-SCCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.87X6841
Product RangeN-Tron Series
Technical Datasheet
No. of Ports6Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Gigabit Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 4, SC x 2
Network Speeds1.2Gbps
Input Voltage TypeVDC
Product RangeN-Tron Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Ports
6Ports
Ethernet Switch Type
Unmanaged Gigabit Ethernet
Port Types
RJ45 x 4, SC x 2
Input Voltage Type
VDC
SVHC
No SVHC (08-Jul-2021)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
1.2Gbps
Product Range
N-Tron Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate