Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMYRRA
Manufacturer Part No74020Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52R7558
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.270 |
| 5+ | $4.990 |
| 10+ | $4.750 |
| 25+ | $4.410 |
| 50+ | $4.110 |
| 100+ | $3.820 |
| 250+ | $3.510 |
Price for:Each
Minimum: 1
Multiple: 1
$5.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMYRRA
Manufacturer Part No74020Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52R7558
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating3A
Frequency Range132kHz
Power Rating18W
Isolation Voltage4kV
Primary Voltages65V to 130V
Secondary Voltages5V, 12V
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
132kHz
Isolation Voltage
4kV
Secondary Voltages
5V, 12V
Product Range
-
Current Rating
3A
Power Rating
18W
Primary Voltages
65V to 130V
Transformer Mounting
Through Hole
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
