Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMYRRA
Manufacturer Part No47122Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.90R9579
Product Range47000 Series
Your Part Number
85 In Stock
25 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.070 |
| 5+ | $11.410 |
| 10+ | $10.860 |
| 25+ | $10.080 |
| 50+ | $9.360 |
| 100+ | $8.690 |
| 250+ | $7.970 |
Price for:Each
Minimum: 1
Multiple: 1
$12.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMYRRA
Manufacturer Part No47122Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.90R9579
Product Range47000 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max2.75W
Output Voltage - Output 15VDC
Output Current - Output 1550mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 265V AC
Width26.7mm
Height21.8mm
Depth31.7mm
Product Range47000 Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
47122 is AC to DC PCB mount switch mode power supply. It meets the requirements of energy star and EC code of conduct. It is an encapsulated design and same footprint as El30 transformer, upgrade your application without redesign of PCB. It includes over current, output short circuit, over temperature protection. Approved by meets all requirements of IEC/EN61558-2-16, IEC/EN60950, IEC/EN60335, UUCUL60950, CE, VDE, ENEC Mark, EN61000-3-2 CLASS A, EN61000-3-3, IEC61000-4-2, IEC61000-4-3, IEC61000-4-4, IEC61000-4-5, IEC61000-4-6, IEC61000-4-11.
- 2.5 to 5W small compact size(PCB mount)
- Input current is 0.2A (Max@85VAC to 265VAC, at full load)
- Single output, very low standby power consumption <lt/> 0.2W
- Uses UL 94-V0 plastic and resin material
- Rated AC input voltage range from 100 to 240VAC/140 to 340VDC, output power is 2.75W
- Output current is 550mA, efficiency is 68%
- Operation temperature range fromc-25°C to 70℃
- Output voltage is 5VDC
Technical Specifications
Power Supply Applications
ITE
Output Power Max
2.75W
Output Current - Output 1
550mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 265V AC
Height
21.8mm
Product Range
47000 Series
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
26.7mm
Depth
31.7mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
