Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMYRRA
Manufacturer Part No44058Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52R4173
Product Range44000 Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.700 |
| 10+ | $4.490 |
| 25+ | $4.210 |
| 50+ | $3.880 |
| 100+ | $3.640 |
| 250+ | $3.350 |
| 500+ | $3.030 |
| 1000+ | $2.870 |
Price for:Each
Minimum: 1
Multiple: 1
$4.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMYRRA
Manufacturer Part No44058Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52R4173
Product Range44000 Series
Technical Datasheet
PCB Transformer TypeEncapsulated Safety Isolating
Primary Voltages230V
Secondary Voltages2 x 15V
Power Rating1VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Dual Secondary
Current Rating33mA
Isolation Voltage4kV
Transformer MountingThrough Hole
Product Range44000 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PCB Transformer Type
Encapsulated Safety Isolating
Secondary Voltages
2 x 15V
Frequency Range
50Hz / 60Hz
Current Rating
33mA
Transformer Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
230V
Power Rating
1VA
Winding Type
Single Primary, Dual Secondary
Isolation Voltage
4kV
Product Range
44000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
