Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUXLAB
Manufacturer Part No500993Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.59AC8479
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.000 |
Price for:Each
Minimum: 1
Multiple: 1
$30.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUXLAB
Manufacturer Part No500993Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.59AC8479
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max13W
Output Voltage - Output 15V
Output Current - Output 12.6A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC110V AC to 240V AC
Product Range-
Plug TypeEU, UK, US
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Power Supply Applications
-
Output Power Max
13W
Output Current - Output 1
2.6A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Connector
-
Output Current - Output 3
-
Input Voltage VAC
110V AC to 240V AC
Plug Type
EU, UK, US
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
