Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMUXLAB
Manufacturer Part No500423Copy
Newark Part No.84Y8012
Technical Datasheet
Product Range-
Plug Type-
SVHCNo SVHC (10-Jun-2022)
Product Overview
HDMI 1x2 Splitter Product allows one HDMI source to be distributed to two HDMI displays. The splitter supports up to 1080p, 12-bit Deep color and HD audio. It is HDCP 1.3 compliant and features LED diagnostics. It is perfect for commercial and residential home theater systems, classroom projector systems, digital signage, boardroom and collaborative PC systems, and medical information systems.
- Supports up to 1080p @ 60Hz, Deep color 12-bit and 4K 3840x2160 @ 24, 25 and 30Hz
- Supports Dolby TrueHD and DTS-HD Master Audio
- Supports 3D
- LED diagnostics
- HDMI 1.4
- HDCP 1.3 compliant
- Supports 4K (UHD) Resolutions at 24fps and 30fps (4:4:4)
- Requires 5VDC, 1A, AC adapter included
Technical Specifications
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Plug Type
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
