Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $979.000 |
Price for:Each
Minimum: 1
Multiple: 1
$979.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUXLAB
Manufacturer Part No500300
Newark Part No.59AC8300
Technical Datasheet
No. of Ports8Ports
Ethernet Switch ApplicationCommercial
Ethernet Switch Type-
Ethernet Switch MountingDesktop
Port TypesRJ45 x 8
Network Speeds-
Input Voltage TypeVAC
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Ports
8Ports
Ethernet Switch Type
-
Port Types
RJ45 x 8
Input Voltage Type
VAC
SVHC
No SVHC (07-Nov-2024)
Ethernet Switch Application
Commercial
Ethernet Switch Mounting
Desktop
Network Speeds
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate