Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerMUXLAB
Manufacturer Part No500009-2PKCopy
Newark Part No.26W6902
Technical Datasheet
Accessory TypeScrew Terminal Balun
For Use WithCCTV Equipment
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
BNC Composite Video Balun (pair) The VideoEase CCTV screw terminal terminated balun allows a single CCTV video signal to be transmitted via cost effective unshielded twisted pair (UTP) cable. The CCTV balun eliminates costly and bulky coaxial cable, allowing CCTV security and surveillance equipment to be connected using standard structured cabling techniques for neater and more streamlined cabling.
- Screw terminal connections for unterminated UTP cable
- Send composite video up to 2200' via Cat5 cable
- Sold as a set of two
- Up to 2500 feet (760m) in B&W via Cat 5 twisted pair
- Up to 2200 feet (670m) in color via Cat 5 twisted pair
- Small enough to fit side-by-side on any video multiplexer
- BNC coax to screw terminals
- Polarity identification label
- Cable strain relief
- Weather resistant
Technical Specifications
Accessory Type
Screw Terminal Balun
Product Range
-
For Use With
CCTV Equipment
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
