Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoXRCGE30M000F3A1BR0Copy
Newark Part No.47AK1807
Product RangeXRCGE Series
Your Part Number
2,880 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.490 |
| 10+ | $0.432 |
| 25+ | $0.395 |
| 50+ | $0.387 |
| 100+ | $0.379 |
| 250+ | $0.360 |
| 500+ | $0.347 |
| 1000+ | $0.334 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoXRCGE30M000F3A1BR0Copy
Newark Part No.47AK1807
Product RangeXRCGE Series
Technical Datasheet
Product RangeXRCGE Series
Frequency Nom30MHz
Crystal Frequency30MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -45ppm
Load Capacitance8pF
Crystal Case / Package2mm x 1.6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
XRCGE Series
Crystal Frequency
30MHz
Frequency Stability + / -
45ppm
Crystal Case / Package
2mm x 1.6mm
Operating Temperature Max
125°C
Frequency Nom
30MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
8pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
