Print Page
1,089 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.326 | $1.63 |
| Total Price | $1.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.326 |
| 10+ | $0.290 |
| 15+ | $0.283 |
| 25+ | $0.276 |
| 50+ | $0.265 |
| 125+ | $0.255 |
| 250+ | $0.243 |
| 500+ | $0.234 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoXRCGB27M120F3M00R0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel41T0877RL
Cut Tape41T0877
Product RangeXRCGB
Technical Datasheet
Product RangeXRCGB
Crystal Frequency27.12MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -40ppm
Load Capacitance6pF
Crystal Case / PackageSMD, 2mm x 1.6mm
No. of Pins4Pins
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
XRCGB
Frequency Tolerance + / -
30ppm
Load Capacitance
6pF
No. of Pins
4Pins
Operating Temperature Max
85°C
Crystal Frequency
27.12MHz
Frequency Stability + / -
40ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

