Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoXRCGB26M000F1S1AR0
Newark Part No.61AK2650
Product RangeXRCGB Series
Your Part Number
2,995 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.397 |
| 10+ | $0.337 |
| 25+ | $0.322 |
| 50+ | $0.309 |
| 100+ | $0.296 |
| 250+ | $0.283 |
| 500+ | $0.271 |
| 1000+ | $0.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoXRCGB26M000F1S1AR0
Newark Part No.61AK2650
Product RangeXRCGB Series
Technical Datasheet
Frequency Nom26MHz
Product RangeXRCGB Series
Crystal Frequency26MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance6pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
26MHz
Crystal Frequency
26MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
85°C
Product Range
XRCGB Series
Frequency Tolerance + / -
10ppm
Load Capacitance
6pF
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
