Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoXRCGB16M000FXN00R0
Newark Part No.
Full Reel63AK7137
Re-Reel63AK7136
Cut Tape63AK7136
Product RangeXRCGB Series
Your Part Number
2,440 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.364 | $1.82 |
| Total Price | $1.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.364 |
| 10+ | $0.321 |
| 25+ | $0.293 |
| 50+ | $0.288 |
| 100+ | $0.282 |
| 250+ | $0.268 |
| 500+ | $0.258 |
| 1000+ | $0.248 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.235 |
| 6000+ | $0.230 |
| 12000+ | $0.225 |
| 18000+ | $0.219 |
| 30000+ | $0.211 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoXRCGB16M000FXN00R0
Newark Part No.
Full Reel63AK7137
Re-Reel63AK7136
Cut Tape63AK7136
Product RangeXRCGB Series
Technical Datasheet
Frequency Nom16MHz
Product RangeXRCGB Series
Crystal Frequency16MHz
Frequency Tolerance + / -40ppm
Frequency Stability + / --
Load Capacitance6pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
16MHz
Crystal Frequency
16MHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
85°C
Product Range
XRCGB Series
Frequency Tolerance + / -
40ppm
Load Capacitance
6pF
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for XRCGB16M000FXN00R0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
