Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMURATA
Manufacturer Part NoSCR410T-K03Copy
Newark Part No.68AK9872
Technical Datasheet
Sensing AxisX
Sensing Range± 300°/s
Supply Voltage Min3V
Supply Voltage Max3.6V
Sensor Case / PackageLGA
Sensor Case StyleSOIC
No. of Pins16Pins
Output InterfaceSPI
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
SCR410T-K03 is a X gyroscope with digital SPI interface. SCR410T-K03 is a high performance angular rate sensor component based on the same technology, housing and SPI digital interface as SCC433T-K03. Typical industrial applications include IMUs, robotic control systems, machine control systems, platform stabilization and control and motion analysis and control.
- ±300°/s X-axis angular rate measurement range
- Operating temperature range −40°C to +110°C
- Supply voltage range from 3.3V to 3.6V
- SPI digital interface
- Extensive self-diagnostics features
- Housing body size is 0.40inch x 0.30inch x 0.09inch ( L x W x H)
Technical Specifications
Sensing Axis
X
Supply Voltage Min
3V
Sensor Case / Package
LGA
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Sensing Range
± 300°/s
Supply Voltage Max
3.6V
Sensor Case Style
SOIC
Output Interface
SPI
Operating Temperature Max
110°C
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
