Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoSCR2100-D08-004Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45AJ7669
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.550 |
| 5+ | $62.190 |
| 10+ | $58.780 |
| 25+ | $55.320 |
| 50+ | $51.590 |
| 100+ | $50.480 |
Price for:Each
Minimum: 1
Multiple: 1
$65.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoSCR2100-D08-004Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45AJ7669
Technical Datasheet
MEMS Sensor OutputDigital
MEMS Sensor OutputDigital
Sensing AxisX
Sensing Range± 125°/s
Supply Voltage Min3V
Supply Voltage Max3.6V
Sensor Case / PackageSOIC
No. of Pins24Pins
Sensor Case StyleSOIC
Output InterfaceSPI
Operating Temperature Min-40°C
Sensitivity Typ50LSB/°/s
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
MEMS Sensor Output
Digital
Sensing Axis
X
Supply Voltage Min
3V
Sensor Case / Package
SOIC
Sensor Case Style
SOIC
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
MEMS Sensor Output
Digital
Sensing Range
± 125°/s
Supply Voltage Max
3.6V
No. of Pins
24Pins
Output Interface
SPI
Sensitivity Typ
50LSB/°/s
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
